- Home ›
- All Products›
- WHS2-330RJA25
WHS2-330RJA25
Welwyn / TT Electronics
Res Wirewound 330 Ohm 5% 2W ±200ppm/C Silicone AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 330 Ohm 5% 2W ±200ppm/C Silicone AXL Ammo Pack
Search Keywords: WHS2330RJA25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS2-330RJA25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
447
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
447
$0.2139
1,000
$0.1989
2,500
$0.1930
5,000
$0.1884
7,500
$0.1857
25,000
$0.1779
50,000
$0.1734
100,000 +
$0.1706
Click for Quote
Log in
to unlock special pricing