- Home ›
- All Products›
- WHPC2010-100RFT4
WHPC2010-100RFT4
Welwyn / TT Electronics
100 Ohm 1W 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
100 Ohm 1W 1%
Search Keywords: WHPC2010100RFT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHPC2010-100RFT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4,000
$0.1188
8,000
$0.1171
12,000
$0.1155
28,000
$0.1123
52,000
$0.1079
100,000
$0.1026
152,000 +
$0.1013
Click for Quote
Log in
to unlock special pricing