- Home ›
- All Products›
- WHPC1206-6R8FT5
WHPC1206-6R8FT5
Welwyn / TT Electronics
6.8 Ohm 1% 1/2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
6.8 Ohm 1% 1/2W
Search Keywords: WHPC12066R8FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHPC1206-6R8FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0621
10,000
$0.0594
25,000
$0.0562
50,000
$0.0560
100,000
$0.0513
150,000
$0.0512
250,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing