- Home ›
- All Products›
- WH5-270RJI
WH5-270RJI
Welwyn / TT Electronics
RESISTOR, 10W 5% 270R; Resistance: 270ohm; Product Range: WH Series; Power Rating: 10W; Resistance Tolerance: ± 5%;...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
RESISTOR, 10W 5% 270R; Resistance: 270ohm; Product Range: WH Series; Power Rating: 10W; Resistance Tolerance: ± 5%;...
Search Keywords: WH5270RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WH5-270RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.94
100
$2.39
250
$2.28
500
$2.19
1,000
$2.01
2,500
$1.96
5,000
$1.91
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing