- Home ›
- All Products›
- WDBR3-150RKTW
WDBR3-150RKTW
Welwyn / TT Electronics
150 Ohm 3K5W 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
150 Ohm 3K5W 10%
Search Keywords: WDBR3150RKTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR3-150RKTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
MOQ for out of Stock Qty:
50
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$106.86
10
$106.59
25
$106.32
50
$106.06
100
$55.97
150
$38.49
200 +
$37.72
Click for Quote
Log in
to unlock special pricing