- Home ›
- All Products›
- WCR0805-1K0FI
WCR0805-1K0FI
Welwyn / TT Electronics
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
Search Keywords: WCR08051K0FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0805-1K0FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0159
10,000
$0.0149
25,000
$0.0148
50,000
$0.0146
100,000
$0.0146
150,000
$0.0145
250,000
$0.0145
500,000 +
$0.0145
Click for Quote
Log in
to unlock special pricing