- Home ›
- All Products›
- WA85-6K8JI
WA85-6K8JI
Welwyn / TT Electronics
6.8K Ohm 5% 5W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
6.8K Ohm 5% 5W
Search Keywords: WA856K8JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA85-6K8JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,486
Can Ship immediately
Minimum Order Quantity:
236
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
236
$0.3857
1,500
$0.3684
3,000
$0.3526
5,250
$0.3381
7,500
$0.3373
10,500
$0.3292
15,000
$0.3283
25,500 +
$0.3248
Click for Quote
Log in
to unlock special pricing