- Home ›
- All Products›
- WA85-10RJI
WA85-10RJI
Welwyn / TT Electronics
Res Wirewound 10 Ohm 5% 5W ±200ppm/C Cement AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 10 Ohm 5% 5W ±200ppm/C Cement AXL T/R
Search Keywords: WA8510RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA85-10RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
Minimum Order Quantity:
300
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$0.2967
1,500
$0.2839
3,000
$0.2798
5,250
$0.2683
7,500
$0.2676
10,500
$0.2669
25,500
$0.2577
50,250 +
$0.2570
Click for Quote
Log in
to unlock special pricing