- Home ›
- All Products›
- WA84-R03JI
WA84-R03JI
Welwyn / TT Electronics
.03 Ohm 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
.03 Ohm 5% 3W
Search Keywords: WA84R03JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA84-R03JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
300
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
300
$0.3559
500
$0.3263
1,000
$0.3134
3,000
$0.2933
5,000
$0.2839
8,000
$0.2752
15,000
$0.2637
25,000 +
$0.2543
Click for Quote
Log in
to unlock special pricing