- Home ›
- All Products›
- WA84-10RJI
WA84-10RJI
Welwyn / TT Electronics
Through Hole Wirewound Resistor, Wa80 Series, 10 Ohm, 3 W, - 5%, 100 V
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Through Hole Wirewound Resistor, Wa80 Series, 10 Ohm, 3 W, - 5%, 100 V
Search Keywords: WA8410RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA84-10RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,315
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1960
3,000
$0.1889
5,000
$0.1856
8,000
$0.1827
10,000
$0.1812
25,000
$0.1753
50,000
$0.1709
100,000 +
$0.1681
Click for Quote
Log in
to unlock special pricing