- Home ›
- All Products›
- WA83-680RJI
WA83-680RJI
Welwyn / TT Electronics
680 Ohm 5% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
680 Ohm 5% 2W
Search Keywords: WA83680RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA83-680RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22,600
Can Ship immediately
Minimum Order Quantity:
350
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
350
$0.2207
2,500
$0.2141
5,000
$0.2090
7,500
$0.2061
25,000
$0.1974
50,000 +
$0.1923
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT