- Home ›
- All Products›
- WA83-510RJI
WA83-510RJI
Welwyn / TT Electronics
Res Wirewound 10 Ohm 5% 2W ±200ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 10 Ohm 5% 2W ±200ppm/C Cement AXL Ammo
Search Keywords: WA83510RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA83-510RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,880
Ships today, if you order in
Minimum Order Quantity:
450
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
450
$0.2550
1,000
$0.2009
2,500
$0.1922
5,000
$0.1894
7,500
$0.1868
25,000
$0.1745
50,000
$0.1740
100,000 +
$0.1722
Click for Quote
Log in
to unlock special pricing