- Home ›
- All Products›
- WA83-220RJI
WA83-220RJI
Welwyn / TT Electronics
220 Ohm 5% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
220 Ohm 5% 2W
Search Keywords: WA83220RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA83-220RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252,250
Ships today, if you order in
Minimum Order Quantity:
600
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
600
$0.1650
1,000
$0.1580
2,500
$0.1532
5,000
$0.1496
7,500
$0.1476
25,000
$0.1414
50,000
$0.1378
100,000 +
$0.1344
Click for Quote
Log in
to unlock special pricing