- Home ›
- All Products›
- WA83-120RJI
WA83-120RJI
Welwyn / TT Electronics
120 Ohm 5% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
120 Ohm 5% 2W
Search Keywords: WA83120RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA83-120RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,750
Can Ship immediately
Minimum Order Quantity:
750
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
750
$0.2040
1,000
$0.1608
2,500
$0.1537
5,000
$0.1516
7,500
$0.1494
25,000
$0.1395
50,000
$0.1392
100,000 +
$0.1378
Click for Quote
Log in
to unlock special pricing