- Home ›
- All Products›
- WA82-330RJI
WA82-330RJI
Welwyn / TT Electronics
330 Ohm 5% 1W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
330 Ohm 5% 1W
Search Keywords: WA82330RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA82-330RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
450
$0.2653
500
$0.2647
1,250
$0.2640
2,500
$0.1980
3,750
$0.1848
5,000 +
$0.1811
Click for Quote
Log in
to unlock special pricing