- Home ›
- All Products›
- W31-R47JA1
W31-R47JA1
Welwyn / TT Electronics
Res Wirewound 0.47 Ohm 5% 3W ±150ppm/C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 0.47 Ohm 5% 3W ±150ppm/C Conformal Coated AXL Ammo
Search Keywords: W31R47JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R47JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,508
Can Ship immediately
Minimum Order Quantity:
250
36 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
250
$0.2797
3,000
$0.2638
5,000
$0.2600
8,000
$0.2529
10,000
$0.2522
25,000
$0.2430
50,000 +
$0.2424
Click for Quote
Log in
to unlock special pricing