- Home ›
- All Products›
- W31-R082JA1
W31-R082JA1
Welwyn / TT Electronics
Res Wirewound 0.082 Ohm 5% 3W ±500ppm/°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 0.082 Ohm 5% 3W ±500ppm/°C Conformal Coated AXL Ammo
Search Keywords: W31R082JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R082JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
311
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
311
$0.3710
500
$0.3401
1,000
$0.3267
3,000
$0.3056
5,000
$0.2957
8,000
$0.2867
15,000
$0.2746
25,000 +
$0.2648
Click for Quote
Log in
to unlock special pricing