- Home ›
- All Products›
- W31-R027JA1
W31-R027JA1
Welwyn / TT Electronics
Res Wirewound 27m Ohm 5% 3W 1000ppm/?C AXL Thru-Hole Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 27m Ohm 5% 3W 1000ppm/?C AXL Thru-Hole Ammo Pack
Search Keywords: W31R027JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R027JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
MOQ for In Stock Qty:
228
MOQ for out of Stock Qty:
228
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
228
$0.5741
250
$0.5726
500
$0.5712
1,000
$0.4284
1,500
$0.3998
2,000 +
$0.3919
Click for Quote
Log in
to unlock special pricing