- Home ›
- All Products›
- W24-820RJI
W24-820RJI
Welwyn / TT Electronics
W20 seriers, wirewounf resistor, Through hole, 820Ohm, 5%
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
W20 seriers, wirewounf resistor, Through hole, 820Ohm, 5%
Search Keywords: W24820RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W24-820RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$2.32
100
$2.25
250
$2.15
500
$2.09
1,000
$1.97
2,500
$1.92
5,000
$1.87
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing