- Home ›
- All Products›
- W24-56KJI
W24-56KJI
Welwyn / TT Electronics
RESISTOR, WW 14W 5% 56K; Power Rating: 14W; Resistance: 56kohm; Tolerance, Resistance: 5%; Series: W24; Operating...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RESISTOR, WW 14W 5% 56K; Power Rating: 14W; Resistance: 56kohm; Tolerance, Resistance: 5%; Series: W24; Operating...
Search Keywords: W2456KJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W24-56KJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$3.19
100
$3.18
250
$2.96
500
$2.79
1,000
$2.78
2,500
$2.65
5,000
$2.61
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing