- Home ›
- All Products›
- W24-150RJI
W24-150RJI
Welwyn / TT Electronics
Wirewound Res.-Through Hole 150 ohm 5 14W
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Wirewound Res.-Through Hole 150 ohm 5 14W
Search Keywords: W24150RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W24-150RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$2.34
100
$2.25
250
$2.13
500
$2.04
1,000
$1.95
2,500
$1.83
5,000
$1.75
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing