- Home ›
- All Products›
- W21-3K3JI
W21-3K3JI
Welwyn / TT Electronics
RESISTOR, WW 3W 5% 3K3; Product Range: WELWYN - W20 Series; Resistance: 3.3kohm; P
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
RESISTOR, WW 3W 5% 3K3; Product Range: WELWYN - W20 Series; Resistance: 3.3kohm; P
Search Keywords: W213K3JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W21-3K3JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
50
$0.848
250
$0.689
500
$0.687
1,000
$0.658
3,000
$0.604
5,000
$0.603
8,000
$0.588
15,000 +
$0.580
Click for Quote
Log in
to unlock special pricing