- Home ›
- All Products›
- ULR2-R002FT2
ULR2-R002FT2
Welwyn / TT Electronics
Res Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Search Keywords: ULR2R002FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULR2-R002FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170,000
Ships today, if you order in
Minimum Order Quantity:
350
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
350
$0.2226
4,000
$0.2174
6,000
$0.2143
8,000
$0.2122
10,000
$0.2105
26,000
$0.2033
50,000
$0.1984
100,000 +
$0.1787
Click for Quote
Log in
to unlock special pricing