- Home ›
- All Products›
- ULR25-R0035FT2
ULR25-R0035FT2
Welwyn / TT Electronics
.0035 Ohm 2.5W 1% 50PPM Gre
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
.0035 Ohm 2.5W 1% 50PPM Gre
Search Keywords: ULR25R0035FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULR25-R0035FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
200
$0.5940
1,000
$0.4455
1,500
$0.4158
2,000 +
$0.4075
Click for Quote
Log in
to unlock special pricing