- Home ›
- All Products›
- ULR1S-R007FT2
ULR1S-R007FT2
Welwyn / TT Electronics
Res Metal Strip 1206 0.007 Ohm 1% 1W ±50ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Strip 1206 0.007 Ohm 1% 1W ±50ppm/C Pad SMD Automotive T/R
Search Keywords: ULR1SR007FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULR1S-R007FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2,000
$0.3209
4,000
$0.3028
6,000
$0.2945
8,000
$0.2938
10,000
$0.2930
16,000
$0.2867
26,000
$0.2829
50,000 +
$0.2756
Click for Quote
Log in
to unlock special pricing