- Home ›
- All Products›
- ULR15S-R009FT2
ULR15S-R009FT2
Welwyn / TT Electronics
Resistor, R009, 1.5W, 1% ; Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Resistor, R009, 1.5W, 1% ; Rohs Compliant: Yes
Search Keywords: ULR15SR009FT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULR15S-R009FT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.3567
4,000
$0.3366
6,000
$0.3274
8,000
$0.3266
10,000
$0.3258
16,000
$0.3187
26,000
$0.3145
50,000 +
$0.3064
Click for Quote
Log in
to unlock special pricing