- Home ›
- All Products›
- SQP5-100RJB5
SQP5-100RJB5
Welwyn / TT Electronics
100 Ohm 5% 5W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
100 Ohm 5% 5W
Search Keywords: SQP5100RJB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQP5-100RJB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
2400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
550
$0.2070
1,000
$0.2065
1,800
$0.2060
3,600
$0.1545
5,400
$0.1442
7,200 +
$0.1413
Click for Quote
Log in
to unlock special pricing