- Home ›
- All Products›
- SQM7-470RJB1
SQM7-470RJB1
Welwyn / TT Electronics
Res Wirewound 470 Ohm 5% 7W ±350ppm/C Ceramic RDL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 470 Ohm 5% 7W ±350ppm/C Ceramic RDL Bulk
Search Keywords: SQM7470RJB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQM7-470RJB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
143
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
143
$0.4531
500
$0.3681
1,200
$0.3517
3,600
$0.3319
6,000
$0.3227
8,400
$0.3219
10,800
$0.3212
15,600 +
$0.3142
Click for Quote
Log in
to unlock special pricing