- Home ›
- All Products›
- SQM5-R22JB2
SQM5-R22JB2
Welwyn / TT Electronics
Res Wirewound 0.22 Ohm 5% 5W ±400ppm/C Ceramic RDL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 0.22 Ohm 5% 5W ±400ppm/C Ceramic RDL Bulk
Search Keywords: SQM5R22JB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQM5-R22JB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.2577
2,000
$0.1942
4,000
$0.1914
6,000
$0.1887
8,000
$0.1836
26,000
$0.1763
50,000
$0.1759
100,000 +
$0.1740
Click for Quote
Log in
to unlock special pricing