- Home ›
- All Products›
- SQM10-20RJB1
SQM10-20RJB1
Welwyn / TT Electronics
20 Ohm 5% 10W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
20 Ohm 5% 10W
Search Keywords: SQM1020RJB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQM10-20RJB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
150
$0.5288
500
$0.4297
1,200
$0.4104
3,600
$0.3873
6,000
$0.3767
8,400
$0.3758
10,800
$0.3667
15,600 +
$0.3657
Click for Quote
Log in
to unlock special pricing