- Home ›
- All Products›
- RC55Y-5K62BI
RC55Y-5K62BI
Welwyn / TT Electronics
FIXED RESISTOR Epoxy through hole resistor 0.1% 15ppm/C 5.62kOhm 250mW
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
FIXED RESISTOR Epoxy through hole resistor 0.1% 15ppm/C 5.62kOhm 250mW
Search Keywords: RC55Y5K62BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:RC55Y-5K62BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,370
Can Ship immediately
Minimum Order Quantity:
90
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
90
$1.021
500
$0.980
1,000
$0.938
2,500
$0.883
5,000
$0.841
7,500
$0.817
10,000
$0.800
15,000 +
$0.775
Click for Quote
Log in
to unlock special pricing