- Home ›
- All Products›
- RC55Y-100RBI
RC55Y-100RBI
Welwyn / TT Electronics
Res Metal Film 100 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 100 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Search Keywords: RC55Y100RBI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:RC55Y-100RBI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$1.028
500
$0.982
1,000
$0.940
2,500
$0.901
5,000
$0.877
7,500
$0.875
10,000
$0.866
15,000 +
$0.864
Click for Quote
Log in
to unlock special pricing