- Home ›
- All Products›
- RC55Y-100KBI
RC55Y-100KBI
Welwyn / TT Electronics
Res Metal Film 100K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Metal Film 100K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Search Keywords: RC55Y100KBI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:RC55Y-100KBI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,560
Can Ship immediately
Minimum Order Quantity:
90
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
90
$1.41
500
$1.20
1,000
$1.15
2,500
$1.14
5,000
$1.13
7,500
$1.12
10,000
$1.11
15,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT