- Home ›
- All Products›
- PWC2512-47RJI
PWC2512-47RJI
Welwyn / TT Electronics
Res Thick Film 2512 47 Ohm 5% 2W ±100ppm/C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 47 Ohm 5% 2W ±100ppm/C Pad SMD T/R
Search Keywords: PWC251247RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PWC2512-47RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,550
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$1.0296
900
$1.0270
1,800
$0.6320
2,700
$0.5003
3,600 +
$0.4903
Click for Quote
Log in
to unlock special pricing