- Home ›
- All Products›
- PWC1206-7R15FI
PWC1206-7R15FI
Welwyn / TT Electronics
7.15 Ohm 1% 1/3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
7.15 Ohm 1% 1/3W
Search Keywords: PWC12067R15FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PWC1206-7R15FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
868
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
200
$0.6637
750
$0.6620
1,500
$0.4965
2,250
$0.4634
3,000 +
$0.4541
Click for Quote
Log in
to unlock special pricing