- Home ›
- All Products›
- PR5Y-2K0BI
Welwyn / TT Electronics
PR5Y-2K0BI
Resistor Axial Metal Film 0.1% 2K 0.5W
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Resistor Axial Metal Film 0.1% 2K 0.5W
Search Keywords: PR5Y2K0BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PR5Y-2K0BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is PR5Y-2K0BI RoHS compliant?
Yes, PR5Y-2K0BI is RoHS compliant.
What is the lead time for PR5Y-2K0BI?
The standard lead time for PR5Y-2K0BI is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Can Ship immediately
MOQ for In Stock Qty:
231
MOQ for out of Stock Qty:
231
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
231
$0.4562
250
$0.4494
625
$0.4427
1,250
$0.3320
1,875
$0.3099
2,500 +
$0.3037
Click for Quote
Log in
to unlock special pricing