- Home ›
- All Products›
- PR5Y-10KBI
PR5Y-10KBI
Welwyn / TT Electronics
Resistor, 10K, 0.10%, 500MW, AXIAL; Resistance: 10kohm; Product Range: PR Series; Power Rating: 500mW; Resistance...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Resistor, 10K, 0.10%, 500MW, AXIAL; Resistance: 10kohm; Product Range: PR Series; Power Rating: 500mW; Resistance...
Search Keywords: PR5Y10KBI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PR5Y-10KBI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
MOQ for In Stock Qty:
231
MOQ for out of Stock Qty:
231
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.4562
250
$0.4494
625
$0.4427
1,250
$0.3320
1,875
$0.3099
2,500 +
$0.3037
Click for Quote
Log in
to unlock special pricing