- Home ›
- All Products›
- MFR5-1K0FI
MFR5-1K0FI
Welwyn / TT Electronics
Resistor, 1K, 1%, 750MW, AXIAL, METAL FILM; Resistance: 1kohm; Product Range: MFR Series; Power Rating: 750mW;...
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Resistor, 1K, 1%, 750MW, AXIAL, METAL FILM; Resistance: 1kohm; Product Range: MFR Series; Power Rating: 750mW;...
Search Keywords: MFR51K0FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFR5-1K0FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,500
$0.0818
5,000
$0.0783
7,500
$0.0781
10,000
$0.0771
25,000
$0.0740
50,000
$0.0711
100,000
$0.0709
150,000 +
$0.0707
Click for Quote
Log in
to unlock special pricing