- Home ›
- All Products›
- MFR4-1K0FC
MFR4-1K0FC
Welwyn / TT Electronics
Res Metal Film 1K Ohm 1% 0.5W(1/2W) ±50ppm/C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Metal Film 1K Ohm 1% 0.5W(1/2W) ±50ppm/C Conformal Coated AXL Ammo
Search Keywords: MFR41K0FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFR4-1K0FC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
4000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0194
25,000
$0.0174
50,000
$0.0171
100,000
$0.0164
150,000
$0.0164
250,000
$0.0158
500,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing