- Home ›
- All Products›
- MFP2-47RJI
MFP2-47RJI
Welwyn / TT Electronics
Res Metal Film 47 Ohm 5% 2W ±100ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Metal Film 47 Ohm 5% 2W ±100ppm/C Cement AXL Ammo
Search Keywords: MFP247RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP2-47RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.1885
2,000
$0.1714
4,000
$0.1285
6,000
$0.1200
8,000 +
$0.1175
Click for Quote
Log in
to unlock special pricing