- Home ›
- All Products›
- MFP2-470KJI
MFP2-470KJI
Welwyn / TT Electronics
Res Metal Film 470K Ohm 5% 2W ±100ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 470K Ohm 5% 2W ±100ppm/C Cement AXL Ammo
Search Keywords: MFP2470KJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP2-470KJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
2000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.1600
4,000
$0.1200
6,000
$0.1120
8,000 +
$0.1098
Click for Quote
Log in
to unlock special pricing