- Home ›
- All Products›
- MFP1-56RFI
MFP1-56RFI
Welwyn / TT Electronics
56 Ohm 1% 1W 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
56 Ohm 1% 1W 100PPM
Search Keywords: MFP156RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP1-56RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,910
Can Ship immediately
MOQ for In Stock Qty:
950
MOQ for out of Stock Qty:
950
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
950
$0.1025
1,000
$0.1023
2,500
$0.1020
5,000
$0.0765
7,500
$0.0714
10,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing