- Home ›
- All Products›
- MFP1-1R0JI
MFP1-1R0JI
Welwyn / TT Electronics
Res Metal Film 1 Ohm 5% 1W ±200ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Metal Film 1 Ohm 5% 1W ±200ppm/C Cement AXL Ammo
Search Keywords: MFP11R0JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP1-1R0JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,374
Can Ship immediately
MOQ for In Stock Qty:
962
MOQ for out of Stock Qty:
962
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
962
$0.1128
1,000
$0.1125
2,500
$0.1122
5,000
$0.0842
7,500
$0.0785
10,000 +
$0.0770
Click for Quote
Log in
to unlock special pricing