- Home ›
- All Products›
- MFP1-18KFI
MFP1-18KFI
Welwyn / TT Electronics
Res Metal Film 18K Ohm 1% 1W ±100ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Metal Film 18K Ohm 1% 1W ±100ppm/C Cement AXL Ammo
Search Keywords: MFP118KFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP1-18KFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
MOQ for In Stock Qty:
1042
MOQ for out of Stock Qty:
1042
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,042
$0.1023
2,500
$0.1020
5,000
$0.0765
7,500
$0.0714
10,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing