Image is representational - see manufacturer specifications

Welwyn / TT Electronics Authorized Distributor

MF3S-5K1GI

Res Metal Film 5.1K Ohm 2% 3W A±150ppm/A°C Ceramic AXL Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance
Description +
Res Metal Film 5.1K Ohm 2% 3W A±150ppm/A°C Ceramic AXL Ammo
Search Keywords: MF3S5K1GI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Welwyn / TT Electronics
Part No: MF3S-5K1GI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial11387
Power Rating: 3 W
Resistance Value: 5.1 KOhm
Tolerance: 211388%
Temperature Coefficient: ±150 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo
Dimension: 14.5 x 5.311378mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MF3S-5K1GI RoHS compliant?
Yes, MF3S-5K1GI is RoHS compliant.
What is the lead time for MF3S-5K1GI?
The standard lead time for MF3S-5K1GI is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,565
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1947
3,000
$0.1868
5,000
$0.1843
8,000
$0.1773
10,000
$0.1768
25,000
$0.1708
50,000
$0.1704
100,000 +
$0.1688
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!