- Home ›
- All Products›
- MF1S-220RJI
MF1S-220RJI
Welwyn / TT Electronics
220 Ohm 5% 1W 150PPM
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
220 Ohm 5% 1W 150PPM
Search Keywords: MF1S220RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MF1S-220RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Can Ship immediately
Minimum Order Quantity:
2500
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,500
$0.0925
5,000
$0.0904
7,500
$0.0892
10,000
$0.0883
25,000
$0.0855
50,000
$0.0834
100,000
$0.0813
150,000 +
$0.0800
Click for Quote
Log in
to unlock special pricing