- Home ›
- All Products›
- LRMAT2512-R005FT4
LRMAT2512-R005FT4
Welwyn / TT Electronics
Res Metal Alloy 2512 0.005 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Alloy 2512 0.005 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Search Keywords: LRMAT2512R005FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAT2512-R005FT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104,000
Can Ship immediately
Minimum Order Quantity:
4200
Order Increment:
1400
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,200
$0.1241
8,000
$0.1224
12,000
$0.1174
28,000
$0.1171
52,000
$0.1127
100,000
$0.1124
152,000 +
$0.1113
Click for Quote
Log in
to unlock special pricing