- Home ›
- All Products›
- LRMAP2512-R002FT4
LRMAP2512-R002FT4
Welwyn / TT Electronics
Res Metal Alloy 2512 0.002 Ohm 1% 3W ±50ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Alloy 2512 0.002 Ohm 1% 3W ±50ppm/C Pad SMD Automotive T/R
Search Keywords: LRMAP2512R002FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAP2512-R002FT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.4880
2,000
$0.3660
3,000
$0.3416
4,000 +
$0.3348
Click for Quote
Log in
to unlock special pricing