- Home ›
- All Products›
- LRMAM1206-R002FT5
LRMAM1206-R002FT5
Welwyn / TT Electronics
Res Metal Alloy 1206 0.002 Ohm 1% 1W ±50ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Alloy 1206 0.002 Ohm 1% 1W ±50ppm/C Pad SMD Automotive T/R
Search Keywords: LRMAM1206R002FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAM1206-R002FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$0.1470
5,000
$0.1406
10,000
$0.1366
25,000
$0.1329
50,000
$0.1276
100,000 +
$0.1273
Click for Quote
Log in
to unlock special pricing