- Home ›
- All Products›
- LRF3W-R03JW
LRF3W-R03JW
Welwyn / TT Electronics
Res 0.03 Ohm 3W 2512 5% SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res 0.03 Ohm 3W 2512 5% SMD
Search Keywords: LRF3WR03JW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF3W-R03JW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.8732
900
$0.8710
1,800
$0.5360
2,700
$0.4243
3,600 +
$0.4158
Click for Quote
Log in
to unlock special pricing